MS27656E25B61S L/C

Heilind Number:EDA357-015-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With a single row design and 15 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for efficient board-to-board connections. Trust in its performance and durability for all your connectivity needs.