357-015-505-104

Heilind Number:EDA357-015-505-104
Manufacturer:EDAC
Manufacturer Number:357-015-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-104

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a crucial component for seamless electronic assembly. Engineered from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 15 copper alloy contact positions, it facilitates efficient data transfer and power distribution on PCBs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation streamlines installation. Trust in this connector to deliver a consistent 5A current, meeting the demands of diverse electronic applications. Elevate your PCB connectivity with this essential component.