MS27656E25F19P L/C

Heilind Number:EDA357-015-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery even in demanding environments. With a single row design and 15 positions, it offers seamless integration into your circuitry. Featuring a .156-inch pitch and .2-inch row spacing, it enables efficient data transfer. The straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105 °C guarantees optimal functionality. Upgrade your setup with this essential component for robust and efficient board-to-board connections.