MS27656E25F24P L/C

Heilind Number:EDA357-015-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 15 positions, it offers reliable performance for various applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Trust in this connector for efficient board-to-board connections in your projects.