MS27656E25F24S L/C

Heilind Number:EDA357-015-505-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable solution for your electronic connections. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row layout with 15 positions allows for seamless integration on your circuit board. Made with copper alloy contacts, it ensures optimal conductivity. With a pitch of .156in and a row spacing of .2in, it offers precise and secure connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component.