MS27656E25F29P L/C

Heilind Number:EDA357-015-505-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-505-168

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Add this essential component to your toolkit for seamless board-to-board connections.