MS27656E25F35P L/C

Heilind Number:EDA357-015-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for board-to-board connections. Designed for seamless integration, this connector features a single row with 15 positions, perfect for streamlined setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision and stability are maintained. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component for seamless and secure connections.