MS27656E25F35S L/C

Heilind Number:EDA357-015-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-521-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The single-row design with 15 copper alloy contacts offers seamless integration, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, this connector guarantees a secure and stable connection, even under extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, a perfect choice for efficient and effective signal transmission.