MS27656E25F43P L/C

Heilind Number:EDA357-015-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F43P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F43P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-521-108

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a current rating of 5 A, it ensures reliable power transmission. The single-row design with 15 positions and a .156-inch pitch makes it perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our connector for efficient board-to-board connections that meet your exact specifications.