357-015-525-102

Heilind Number:EDA357-015-525-102
Manufacturer:EDAC
Manufacturer Number:357-015-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-525-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a single row layout with 15 positions, ensuring seamless integration for your electronic components. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB connectivity needs. Upgrade your systems with this high-quality connector, a perfect choice for professionals in the electronics industry.