MS27656E25F4P L/C

Heilind Number:EDA357-015-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-525-103

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 15 positions, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, it offers robust durability and reliable operation, even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications. Trust in its quality to streamline your PCB connections seamlessly.