357-015-525-104

Heilind Number:EDA357-015-525-104
Manufacturer:EDAC
Manufacturer Number:357-015-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-525-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance, this connector features a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for utmost durability. With a straight mount orientation and precise pitch of .156 inches, it ensures secure attachment and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage capacity supports high-power applications. Boasting 15 positions in a single row configuration, it offers ample connectivity for your circuit boards. Whether in industrial or commercial settings, its wide operating temperature range of -40 to 105°C ensures dependable performance in any environment. Upgrade your connectors today and experience seamless connectivity like never before.