MS27656E25F61P L/C

Heilind Number:EDA357-015-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-525-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 15 positions, ensuring seamless integration on your PCB. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any environment. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.