MS27656E25F61PB L/C

Heilind Number:EDA357-015-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-525-158

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Engineered for optimal performance, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With a single row design and 15 positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your setup with this essential component.