MS27656E25F61S L/C

Heilind Number:EDA357-015-525-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25F61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25F61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-525-168

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row spacing of 0.2 inches and a pitch of 0.156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient transmission, while its 15 positions cater to various connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Upgrade your PCB connectivity with this essential component.