MS27656E9B35PA L/C

Heilind Number:EDA357-015-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E9B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E9B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-527-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in operation. The black color and sleek straight mount orientation add to its functionality and aesthetic appeal. With an amperage rating of 5A and operating temperature range of -40 to 105°C, it offers efficient performance even in demanding environments. Ideal for PCB applications, this connector with a pitch of .156 inches and row spacing of .2 inches is perfect for Board To Board connections. Upgrade your connectivity solutions with this essential component.