MS27656E9B35S L/C

Heilind Number:EDA357-015-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E9B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E9B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-527-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Boasting a single row layout with 15 positions, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector, perfect for Board to Board communication.