MS27656E9B98P L/C

Heilind Number:EDA357-015-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E9B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E9B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-527-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 15 positions for efficient data transfer. Crafted with precision, its housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and performance. Ideal for a wide range of applications, it's a must-have component for any project requiring secure and high-speed data transmission. Elevate your connectivity game with this essential piece from our PCB Connectors collection.