MS27656E9B98S L/C

Heilind Number:EDA357-015-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E9B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E9B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-527-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various environments. With a contact material of Copper Alloy, it ensures stable and efficient power transmission. Its single-row design with a pitch of .156 inches and 15 positions allows for precise and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this black connector for your PCB assembly needs and experience seamless integration like never before.