MS27656T11B2P L/C

Heilind Number:EDA357-015-527-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-527-168

Detailed Description

Enhance connectivity within your electronic device with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and a total of 15 positions, it ensures seamless board-to-board connection. The contact material of copper alloy guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing offer easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential component.