357-015-531-101

Heilind Number:EDA357-015-531-101
Manufacturer:EDAC
Manufacturer Number:357-015-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-531-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 15 positions, this connector offers seamless connectivity for your devices. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector offers flexibility for your assembly needs. Able to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component to streamline your board-to-board connections with ease.