MS27656T11B35PA L/C

Heilind Number:EDA357-015-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-531-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage rating and features a single row with 15 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. The contact material of Copper Alloy ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer efficient PCB integration. With a straight mount orientation, it's perfect for board-to-board connections, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.