MS27656T11B35PD L/C

Heilind Number:EDA357-015-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-531-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 15 positions, offering reliable connectivity for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees both strength and style. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any electronic toolkit.