MS27656T11B35SB L/C

Heilind Number:EDA357-015-531-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-531-178

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With a single row of 15 copper alloy contacts, it offers reliable power transfer at an amperage of 5 A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates a secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for maintaining signal integrity in your electronic designs. Explore its versatility in the realm of board-to-board PCB connections, and elevate the performance of your devices with this essential component.