357-015-541-101

Heilind Number:EDA357-015-541-101
Manufacturer:EDAC
Manufacturer Number:357-015-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-541-101

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row construction and 15 positions, it offers seamless board-to-board connectivity. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your projects with this essential component, a must-have in any professional toolkit.