357-015-541-104

Heilind Number:EDA357-015-541-104
Manufacturer:EDAC
Manufacturer Number:357-015-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-541-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 positions, it offers seamless integration on your PCB. Crafted with precision, the copper alloy contacts ensure reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it a versatile choice for your connectivity needs. Elevate your circuit designs with this essential component.