MS27656T11B4PB L/C

Heilind Number:EDA357-015-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the housing's high temperature resistance allows for a wide operating range from -40 to 105 °C. Supporting a single row configuration with 15 positions, it facilitates straightforward board-to-board connections. Its straight mount orientation further streamlines installation. Elevate your electronic assemblies with this essential component, ideal for diverse applications in industries ranging from telecommunications to automotive.