MS27656T11B4PC L/C

Heilind Number:EDA357-015-541-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-541-168

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for reliability, it boasts a 5 A amperage capacity and features a single row layout with 15 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides robust protection. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility in various environments. Trust in this essential component for your connectivity needs in the ever-evolving world of electronics.