MS27656T11B4PD L/C

Heilind Number:EDA357-015-541-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-541-178

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers reliable and efficient power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing, along with 15 positions, allow for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless and robust electronic connections.