357-015-545-101

Heilind Number:EDA357-015-545-101
Manufacturer:EDAC
Manufacturer Number:357-015-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-545-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a single row layout and 15 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, it withstands extreme temperatures from -40 to 105°C. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.