357-015-545-102

Heilind Number:EDA357-015-545-102
Manufacturer:EDAC
Manufacturer Number:357-015-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-545-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ideal for streamlined circuit board setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this Black connector for its superior quality and 5A amperage capability. Perfect for board-to-board connections, it's a must-have for your electronic projects.