MS27656T11B4SA L/C

Heilind Number:EDA357-015-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-545-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The sleek black finish adds a professional touch to your circuit board assembly, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component, perfect for a range of electronic projects.