MS27656T11B4SB L/C

Heilind Number:EDA357-015-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-545-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this black connector features a single row of 15 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a 5A amperage rating and a wide operating temperature range from -40 to 105°C, it's perfect for diverse industrial applications. The .156" pitch and .2" row spacing facilitate easy installation, while its straight mount orientation adds to its versatility. Elevate your PCB connections with this essential component.