MS27656T11B4SC L/C

Heilind Number:EDA357-015-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-545-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 5 A, it offers reliable power transmission. Its single row design, along with 15 positions, facilitates efficient board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees optimal signal integrity. The .2-inch row spacing and straight mount orientation further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.