MS27656T11B5S L/C

Heilind Number:EDA357-015-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-547-104

Detailed Description

Enhance connectivity within your electronics with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The single-row layout, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 15 positions for efficient signal transmission. Crafted from durable Copper Alloy, the contacts ensure reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections effortlessly with this essential component.