MS27656T11B5SC L/C

Heilind Number:EDA357-015-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-547-112

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. This sleek connector, in a striking black hue, boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row configuration and 15 positions, it offers reliable and efficient connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy and secure insertion. Perfect for straight mounting orientation, this connector is engineered to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.