MS27656T11B98P L/C

Heilind Number:EDA357-015-547-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-547-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable power delivery with a 5A amperage capacity. Featuring a single row design with 15 positions, it offers optimal space utilization on your circuit board. The contact material, made of Copper Alloy, ensures secure and low-resistance connections for efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Trust in our innovation to streamline your connectivity needs effectively.