MS27656T11B98PA L/C

Heilind Number:EDA357-015-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-547-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Sleek and functional in black, this connector offers reliable performance with a 5A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission. With a single row design and 15 positions, it's ideal for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.