MS27656T11B98PB L/C

Heilind Number:EDA357-015-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage rating, ensuring reliable operation. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in demanding environments. With a single row configuration and 15 positions, it offers seamless integration on your board. The copper alloy contact material provides efficient signal transfer, while the .156" pitch and .2" row spacing allow for precise mating. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance flexibility in installation. Upgrade your connectivity solutions with this essential component.