MS27656T11B98PC L/C

Heilind Number:EDA357-015-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a single row layout and right-angle mount orientation, it offers efficient space utilization and easy installation. The 15 copper alloy contact positions, rated at 5A, guarantee secure and stable connections. Engineered with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ideal for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications where performance and durability are paramount. Upgrade your connectivity solutions with this essential component.