MS27656T11B98S L/C

Heilind Number:EDA357-015-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Its sleek black design seamlessly integrates with your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, you can count on efficient power transmission, rated for up to 5 A of current. Featuring a single row layout with 15 positions and a .156-inch pitch, this connector offers precise and secure connections. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, accommodating various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component.