MS27656T11B98SA L/C

Heilind Number:EDA357-015-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features 15 positions in a single row, ensuring efficient data transfer. Crafted with precision, it guarantees a secure fit on your PCB. The housing is constructed with UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Ideal for board-to-board connections, it is a vital component for your electronic assemblies. Upgrade your connectivity solutions with this high-performance Card Edge Connector.