MS27656T11B98SC L/C

Heilind Number:EDA357-015-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-112

Detailed Description

Elevate your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability and durability. With a single row and 15 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing provide precise alignment on your board. Its Right Angle mount orientation adds versatility to your design. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.