MS27656T11B98SD L/C

Heilind Number:EDA357-015-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-158

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 15 positions for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various applications. The right-angle mount orientation offers versatility in PCB layouts. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for demanding environments. Upgrade your system's performance with this essential component.