MS27656T11B99P L/C

Heilind Number:EDA357-015-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-553-168

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 positions, it ensures precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Perfect for space-saving applications, its right-angle mount orientation allows for flexible positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of products for more high-quality connectors.