MS27656T11B99PB L/C

Heilind Number:EDA357-015-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 15 positions and a pitch of .156 inches, it offers reliable and efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solution with this essential component for seamless board-to-board connections.