MS27656T11B99PC L/C

Heilind Number:EDA357-015-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row configuration and right angle mount orientation, it facilitates efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Boasting 15 positions and a 5A amperage rating, it offers ample connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic systems. Elevate your connectivity needs with this essential component.