MS27656T11B99PD L/C

Heilind Number:EDA357-015-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-103

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 15 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Upgrade your setup with this essential component and experience enhanced functionality.