MS27656T11B99S L/C

Heilind Number:EDA357-015-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row configuration with 15 positions offers ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, this connector is optimized for efficient signal transmission. Its right-angle mount orientation allows for flexible PCB assembly, catering to various space constraints. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.