MS27656T11B99SB L/C

Heilind Number:EDA357-015-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-554-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and high-performance solution for a variety of applications. Designed for efficiency and durability, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. The copper alloy contact material guarantees reliable conductivity, while the 1-row design, with 15 positions spaced at a pitch of .156 inches, offers seamless integration on your board. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it ideal for board-to-board connections. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.